You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Can Transceiver, DIP8, 2551 -
MCP2551-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2551-I/P
- Order Code:
- SC10181
- Product Range
- -
- Technical Datasheet:
- MCP2551-I/P Datasheet
Product Overview
- Supports 1Mb/s operation
- Implements ISO-11898 standard physical layer requirements
- Suitable for 12V and 24V systems
- Externally controlled slope for reduced RFI emissions
- Detection of ground fault (permanent Dominant) on TXD input
- Power-on Reset and voltage brown-out protection
- An unpowered node or brown-out event will not disturb the CAN bus
- Low current standby operation
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high voltage transients
- Automatic thermal shutdown protection
- Up to 112 nodes can be connected
- High noise immunity due to differential bus implementation
Applications
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Footnotes
Product Information
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 4.5V
- :
- 5.5V
- :
- PDIP
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.755 (€2.16) | ( ) |
10+ | €1.5093 (€1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.