You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10Bit ADC, 2.7V, 8 Channel, SPI, 16DIP -
MCP3008-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP3008-I/P
- Order Code:
- SC12789
- Product Range
- Octal 10-Bit SAR ADCs
- Technical Datasheet:
- MCP3008-I/P Datasheet
Product Range Selector (Octal 10-Bit SAR ADCs)
See all from this product rangeProduct Overview
- 10-bit resolution
- ± 1 LSB max DNL
- ± 1 LSB max INL
- Analogue inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- Low power CMOS technology
Applications
Sensing & Instrumentation, Signal Processing, Automation & Process Control, Automotive
Product Information
- :
- 10bit
- :
- 200kSPS
- :
- Pseudo Differential, Single Ended
- :
- Serial, SPI
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 10-Bit SAR ADCs
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.6565 (€3.27) | ( ) |
| 5+ | €2.369 (€2.91) | ( ) |
| 50+ | €2.116 (€2.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























