You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, Dual,1.2MHz, 0.5V/us, 1.8V to 6V, SOIC, 8 Pins - 

MCP6072-E/SN

MCP6072-E/SN - Operational Amplifier, Dual,1.2MHz, 0.5V/us, 1.8V to 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6072-E/SN
Order Code:
SC17145
Product Range
-
Technical Datasheet:
MCP6072-E/SN   Datasheet
See all Technical Docs

Product Overview

The MCP6072-E/SN is an Operational Amplifier has a low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. The MCP6072 is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110µA, typical). These features make the MCP6072 well suited for single-supply, high precision, battery-powered applications. It is designed with Microchip's advanced CMOS process.
  • Rail-to-rail input and output
  • Unity gain stable
  • Low quiescent current
  • Low input offset voltage
  • ±150μV Maximum low offset voltage
  • 110μA Typical low quiescent current
  • No phase reversal

Applications

Power Management, Automotive, Portable Devices, Sensing & Instrumentation, Medical, Test & Measurement

Product Information


:
2Channels

:
1.2MHz

:
0.5V/µs

:
1.8V to 6V

:
SOIC

:
8Pins

:
Precision

:
Rail - Rail Input / Output (RRIO)

:
150µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€0.8806 ( €1.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.8806 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.7616 (€0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.6664 (€0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --