You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Charger for Single Cell of Li-Ion, Li-Pol Battery, 6V Input, 4.2V / 500mA Charge, SOT-23-5 -
MCP73831T-2DCI/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP73831T-2DCI/OT
- Order Code:
- SC18585
- Product Range
- -
- Technical Datasheet:
- MCP73831T-2DCI/OT Datasheet
Product Overview
- High accuracy preset output voltage regulation (±0.75%)
- User-programmable charge current
- Charge status output can directly drive LEDs
- On-chip thermal regulation
- Preconditioning and end-of-charge ratio options
- Under-voltage lockout
- Automatic power-down
- Thermal regulation
- Automatic power down
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Consumer Electronics, Consumer Electronics
Warnings
Product Information
- :
- Li-Ion, Li-Pol
- :
- 6V
- :
- 4.2V
- :
- 500mA
- :
- SOT-23
- :
- 5Pins
- :
- 1Cells
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7973 (€0.98) | ( ) |
10+ | €0.7616 (€0.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.