You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Charger for Single Cell of Li-Ion, Li-Pol battery, 6V Input, 4.2V / 1A Charge, QFN-20 -
MCP73871-2CCI/ML
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP73871-2CCI/ML
- Order Code:
- SC18578
- Product Range
- -
- Technical Datasheet:
- MCP73871-2CCI/ML Datasheet
Product Overview
- Integrated pass transistors
- Integrated current sense
- Integrated reverse discharge protection
- ±0.5% Regulation tolerance
- Maximum 1.8A total input current control
- Resistor programmable termination set point
- Automatic recharge
- Automatic end-of-charge control
- Safety timer with timer enable/disable control
- 0.1C Preconditioning for deeply depleted cells
- Battery cell temperature monitor
- Charge status and fault condition indicators
Applications
Aerospace, Defence, Military, Consumer Electronics, Portable Devices
Warnings
Product Information
- :
- Li-Ion, Li-Pol
- :
- 6V
- :
- 4.2V
- :
- 0
- :
- QFN
- :
- 20Pins
- :
- 1Cells
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (3)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9159 (€2.36) | ( ) |
10+ | €1.6065 (€1.98) | ( ) |
100+ | €1.4637 (€1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.