You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Backed I2C Real Time Clock / Calendar with SRAM, 24HR, 1.8V to 5.5V, SOIC 8 -
MCP7940N-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP7940N-I/SN
- Order Code:
- SC19181
- Product Range
- -
- Technical Datasheet:
- MCP7940N-I/SN Datasheet
Product Overview
- Leap year compensated to 2399, 12/24 hour modes
- Dual programmable alarms, 64-byte Battery-Backed SRAM
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode, automatic switchover to battery backup
- On-chip digital trimming/calibration: ±1PPM resolution, ±129PPM range
- Wide operating voltage range from 1.8V to 5.5V
- Low typical timekeeping current from VCC is 1.2µA at 3.3V (Operating)
- Clock frequency is 100KHz max (VCC = +1.8V to 5.5V TA = -40°C to +85°C)
- VCC fall time is 300µs min (VCC = +1.8V to 5.5V TA = -40°C to +85°C)
- SOIC package, industrial temperature range from -40 to 85°C
Product Information
- :
- YYYY:MM:WK:DD:Hr:Min:Secs
- :
- 12Hr / 24Hr
- :
- Alarm RTC
- :
- 1.8V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1115 (€1.37) | ( ) |
25+ | €1.0296 (€1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.