You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTC IC, Date Time Format (Date/Month/Year hh:mm:ss), I2C, Serial, 1.8V to 5.5V, MSOP-8 -
MCP79410-I/MS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP79410-I/MS
- Order Code:
- SC20376
- Product Range
- -
- Technical Datasheet:
- MCP79410-I/MS Datasheet
Product Overview
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes
- Clock frequency is 100KHz max (1.8V ≤ VCC
2.5V, TA = -40°C to +85°C) - Oscillator frequency is 32.768KHz typ (VCC = +1.8V to 5.5V, TA = -40°C to +85°C)
- Endurance is 1Mcycles min (Page Mode, 25°C, VCC = 5.5V)
- 8 pin MSOP package, industrial operating temperature range from -40 to 85°C
Product Information
- :
- DD:MM:YY
- :
- HH:MM:SS
- :
- RTC
- :
- 1.8V
- :
- 5.5V
- :
- MSOP
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0062 (€1.24) | ( ) |
10+ | €0.9594 (€1.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.