You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Backed I2C Real Time Clock/Calendar with EEPROM and Unique ID in SOIC-8 Package -
MCP79410-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP79410-I/SN
- Order Code:
- SC19174
- Product Range
- MCP79410 MCP79411 MCP79412
- Technical Datasheet:
- MCP79410-I/SN Datasheet
Product Range Selector (MCP79410 MCP79411 MCP79412)
See all from this product rangeProduct Overview
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399, 12/24hr modes
- Optimized for 6 to 9pF crystals
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Operating voltage range from 1.8V to 5.5V
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes, endurance: 1M Erase/Write cycles
- Two-Wire Serial Interface, I2C Compatible I²C clock rate up to 400KHz
- 8-Lead Plastic Small Outline package, industrial temperature range from -40°C to +85°C
Product Information
- :
- DD:MM:YY
- :
- HH:MM:SS
- :
- RTC
- :
- 1.8V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- MCP79410 MCP79411 MCP79412
- :
- AEC-Q100
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9945 (€1.22) | ( ) |
25+ | €0.9126 (€1.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.