You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Wire IC Digital Temperature Sensor, -55°C to 125°C, SOT-23, 5 Pins -
MCP9800A0T-M/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP9800A0T-M/OT
- Order Code:
- SC19160
- Product Range
- -
- Technical Datasheet:
- MCP9800A0T-M/OT Datasheet
Product Overview
- 2-wire I²C™/SMBus Compatible interface
- User selectable 9- to 12-bit resolution
- 200μA (typical) Operating current
- 1μA (maximum) Shutdown current
- Power-saving one-shot temperature
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Warnings
Product Information
- :
- Digital
- :
- Digital
- :
- ± 0.5°C
- :
- ± 1°C
- :
- -55°C
- :
- -55°C
- :
- +125°C
- :
- 125°C
- :
- SOT-23
- :
- SOT-23
- :
- 5Pins
- :
- 2.7V
- :
- 5.5V
- :
- 1Channels
- :
- 12 bits
- :
- I2C, SMBus
- :
- -55°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- -
- :
- AEC-Q100
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.1155 (€1.37) | ( ) |
| 25+ | €0.943 (€1.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























