You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Distribution Switch IC, Active High, Dual Channel Output, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8 -
MIC2026-1YM-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC2026-1YM-TR
- Order Code:
- SC18624
- Product Range
- -
- Technical Datasheet:
- MIC2026-1YM-TR Datasheet
Product Overview
- 140mΩ Maximum on-resistance per channel
- Short-circuit protection with thermal shutdown
- Thermally isolated channels
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking (no body diode)
- Circuit breaker mode
- Logic-compatible inputs
- Soft-start circuitry
- Low quiescent current
- Pin compatible with MIC2526
Applications
Consumer Electronics, Power Management
Product Information
- :
- High Side
- :
- 2Channels
- :
- 5.5V
- :
- 900mA
- :
- 0.09ohm
- :
- SOIC
- :
- 8Pins
- :
- Yes
- :
- Active High
- :
- 2Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8775 (€1.08) | ( ) |
10+ | €0.7371 (€0.91) | ( ) |
100+ | €0.6786 (€0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.