You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V - 10V in, 3.6V - 34V Out, 1A Out, SOT-23-5 -
MIC2288YD5-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC2288YD5-TR
- Order Code:
- SC18840
- Product Range
- -
- Technical Datasheet:
- MIC2288YD5-TR Datasheet
Product Overview
- Stable with ceramic capacitors
- Input voltage range from 2.5V to 10V
- Output voltage adjustable to 34V
- Switch Current Limit of 1.2A typ
- 1.2MHz PWM operation
- Low output voltage ripple
- Undervoltage Lockout
- Overtemperature Shutdown
- Junction temperature range from -40 to 125°C
- 5-lead Thin SOT23 package
Warnings
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Boost (Step Up)
- :
- 2.5V
- :
- 10V
- :
- 1A
- :
- 1A
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -
- :
- 3.6V
- :
- 34V
- :
- 1.2MHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5831 (€0.72) | ( ) |
25+ | €0.476 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.