You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 5Vout, 150mAout, SOT-23-5 -
MIC5205-5.0YM5-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC5205-5.0YM5-TR
- Order Code:
- SC15178
- Product Range
- 5V 150mA LDO Voltage Regulators
- Technical Datasheet:
- MIC5205-5.0YM5-TR Datasheet
Product Range Selector (5V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 5V
- 150mA output current
- Dropout voltage of 165mV at 150mA output current
- Input voltage range from 2.5V to 16V
- High output voltage accuracy and low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Zero off mode current
- Logic controlled electronic enable
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- Fixed
- :
- 2.5V
- :
- 16V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.15A
- :
- 150mA
- :
- 165mV
- :
- 165mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 150mA LDO Voltage Regulators
- :
- -
Technical Documents (2)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4046 (€0.50) | ( ) |
10+ | €0.3689 (€0.45) | ( ) |
50+ | €0.3213 (€0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.