You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU, 384B Flash, 4 I/O, SMD -
PIC10F204T-I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC10F204T-I/OT
- Order Code:
- SC09167
- Product Range
- PIC10 Family PIC10F20x Series Microcontrollers
- Technical Datasheet:
- PIC10F204T-I/OT Datasheet
Product Range Selector (PIC10 Family PIC10F20x Series Microcontrollers)
See all from this product rangeProduct Overview
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
- :
- PIC10 Family PIC10F20x Series Microcontrollers
- :
- PIC10
- :
- 4MHz
- :
- 384Byte
- :
- 6Pins
- :
- SOT-23
- :
- 4I/O's
- :
- -
- :
- 16Byte
- :
- -
- :
- -
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC10
- :
- PIC10F20x
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5831 (€0.72) | ( ) |
10+ | €0.4641 (€0.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.