You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit CMOS MCU, 16C711, DIP18 -
PIC16C711-04/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16C711-04/P
- Order Code:
- SC09839
- Product Range
- PIC16 Family PIC16C7xx Series Microcontrollers
- Technical Datasheet:
- PIC16C711-04/P Datasheet
Product Range Selector (PIC16 Family PIC16C7xx Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance RISC CPU
- Only 35 single word instructions to learn
- All single-cycle instructions except for program branches which are two cycles
- Up to 2k x 14 words of program memory
- Up to 128 x 8 bytes of data memory (RAM)
- Interrupt capability
- Eight level deep hardware stack
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator Start-up Timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- 25/25mA High sink/source current
- Program memory parity error checking circuitry with parity error reset
Applications
Computers & Computer Peripherals
Warnings
Product Information
- :
- PIC16 Family PIC16C7xx Series Microcontrollers
- :
- PIC16
- :
- 4MHz
- :
- 1.75KB
- :
- 18Pins
- :
- DIP
- :
- 13I/O's
- :
- RS232
- :
- 68Byte
- :
- 4Channels
- :
- 8Bit
- :
- 2.5V
- :
- 6V
- :
- 0°C
- :
- 70°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16C7x
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9725 (€6.12) | ( ) |
10+ | €4.8672 (€5.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.