You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 16F628, DIP18 -
PIC16F628A-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F628A-I/P
- Order Code:
- SC09234
- Product Range
- PIC16 Family PIC16F6XX Series Microcontrollers
- Technical Datasheet:
- PIC16F628A-I/P Datasheet
Product Range Selector (PIC16 Family PIC16F6XX Series Microcontrollers)
See all from this product rangeProduct Overview
- Interrupt Capability
- 8 level deep hardware stack
- Direct, indirect, and relative addressing modes
- Internal and external oscillator options
- Power saving sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed master clear/input pin
- Watchdog timer with independent oscillator for reliable operation
- Low voltage programming
- In circuit serial programming
- Programmable code protection
- Brown-out Reset
- Power-on Reset
- Power-up timer and Oscillator start-up timer
- 1,000,000 write EEPROM endurance
- 40 year data retention
- Dual speed internal oscillator
- Run-time selectable between 4MHz and 48kHz
- 4μs wake-up from Sleep, 3.0V, typ.
- 16 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module
- 8 bit timer/counter with 8 bit programmable prescaler
- 16 bit timer/counter with external crystal/clock capability
- 8 bit timer/counter with 8 bit period register, prescaler and postscaler
Applications
Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless
Product Information
- :
- PIC16 Family PIC16F6XX Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 3.5KB
- :
- 18Pins
- :
- DIP
- :
- 16I/O's
- :
- USART
- :
- 224Byte
- :
- -
- :
- -
- :
- 3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16F6xx
- :
- -
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5105 (€4.32) | ( ) |
10+ | €3.3439 (€4.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.