You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 16F73, SDIL28 - 

PIC16F73-I/SP

PIC16F73-I/SP - 8Bit Flash MCU, 16F73, SDIL28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F73-I/SP
Order Code:
SC09250
Product Range
PIC16 Family PIC16F7x Series Microcontrollers
Technical Datasheet:
PIC16F73-I/SP   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F7x Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F73-I/SP is a 8-bit Flash-based CMOS Microcontroller. The PIC16F73 features 5 channels of 8-bit Analogue-to-digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The flash program memory is readable during normal operation over the entire VDD range. It is indirectly addressed through Special Function Registers (SFR).
  • High performance RISC CPU
  • All single-cycle instructions except for program branches which are two cycles
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving sleep mode
  • In-Circuit Serial Programming (ICSP™) via two pins
  • -40 to +85°C Temperature range (industrial)

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16F7x Series Microcontrollers

:
PIC16

:
20MHz

:
7KB

:
28Pins

:
NDIP

:
22I/O's

:
I2C, SPI, USART

:
192Byte

:
5Channels

:
8Bit

:
4V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC16

:
PIC16F7xx

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€6.307 ( €7.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.307 (€7.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.188 (€7.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --