You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 16F84, DIP18 - 

PIC16F84A-20/P

PIC16F84A-20/P - 8Bit Flash MCU, 16F84, DIP18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F84A-20/P
Order Code:
SC09805
Product Range
PIC16 Family PIC16F8x Series Microcontrollers
Technical Datasheet:
PIC16F84A-20/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F8x Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F84A-20/P is a 8-bit 20MHz CMOS Flash/EEPROM-based Microcontroller. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead it is indirectly addressed through the special function registers. The PIC16F84A has a watchdog timer which can be shut-off only through configuration bits. It runs off its own RC oscillator for added reliability. There are two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 72ms (nominal) on power-up only. This design keeps the device in RESET while the power supply stabilizes. With these two timers on-chip, most applications need no external reset circuitry.
  • High performance RISC CPU - 15 special functions hardware register and 8-level deep hardware stack
  • High current sink/source for direct LED drive
  • EEPROM data retention of 40 years
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) - Via two pins capability
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Code protection
  • Power saving sleep mode

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16F8x Series Microcontrollers

:
PIC16

:
20MHz

:
1.75KB

:
18Pins

:
DIP

:
13I/O's

:
-

:
68Byte

:
-

:
-

:
4V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC16

:
PIC16F8xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€6.5169 ( €8.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.5169 (€8.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.201 (€7.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €6.0138 (€7.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --