You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 16F877, DIP40 -
PIC16F877A-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F877A-I/P
- Order Code:
- SC09257
- Product Range
- PIC16 Family PIC16F87x Series Microcontrollers
- Technical Datasheet:
- PIC16F877A-I/P Datasheet
Product Range Selector (PIC16 Family PIC16F87x Series Microcontrollers)
See all from this product rangeProduct Overview
- Enhanced flash microcontroller
- High performance RISC CPU
- DC–200ns instruction cycle
- Up to 8K x 14 words of flash program memory
- Up to 368 x 8 bytes of data memory (RAM)
- Up to 256 x 8 bytes of EEPROM data memory
- 8 bit timer/counter with 8 bit prescaler
- 16 bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- 8 bit timer/counter with 8 bit period register, prescaler and postscaler
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9 bit address detection
- Brown-out detection circuitry for Brown-out reset (BOR)
- 10 bit, 8 channel analog to digital converter
- Analog comparator module
- 100,000 erase/write cycle enhanced flash program memory typical
- 1,000,000 erase/write cycle data EEPROM memory typical
- Data EEPROM retention of 40 years
- Self reprogrammable under software control
- In circuit serial programming via two pins
- Watchdog timer (WDT) with its own on chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Selectable oscillator options
- In circuit debug (ICD) via two pins
- Low power, high speed flash/EEPROM technology
Product Information
- :
- PIC16 Family PIC16F87x Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 14KB
- :
- 40Pins
- :
- DIP
- :
- 33I/O's
- :
- I2C, SPI, USART
- :
- 368Byte
- :
- 8Channels
- :
- 10Bit
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16F8xx
- :
- -
- :
- -
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8897 (€9.70) | ( ) |
10+ | €6.902 (€8.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.