You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU 8Bit 14K Flash, SPDIP28 -
PIC16F886-I/SP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F886-I/SP
- Order Code:
- SC09263
- Product Range
- PIC16 Family PIC16F88x Series Microcontrollers
- Technical Datasheet:
- PIC16F886-I/SP Datasheet
Product Range Selector (PIC16 Family PIC16F88x Series Microcontrollers)
See all from this product rangeProduct Overview
- Software selectable frequency range of 8MHz to 32kHz
- Fail-safe clock monitoring for critical applications
- Clock mode switching during operation for low-power operation
- Power-saving sleep mode
- Power-on reset (POR)
- Selectable brown-out reset (BOR) voltage
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-circuit serial Programming™ (ICSP™) via two pins
- In-circuit debug (ICD) via two pins
- High-endurance flash/EEPROM cell
- Self-reprogrammable under software control
- Programmable code protection
- Capture/compare/PWM (CCP) module
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Master synchronous serial port (MSSP) module SPI™ mode, I²C™ mode with address mask capability
- Supplier’s original packaging: Tube
Applications
Automotive, Industrial, Consumer Electronics
Warnings
Product Information
- :
- PIC16 Family PIC16F88x Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 14KB
- :
- 28Pins
- :
- SPDIP
- :
- 24I/O's
- :
- EUSART
- :
- 368Byte
- :
- 11Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16F8xx
- :
- AEC-Q100
- :
- -
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.165 (€5.12) | ( ) |
10+ | €3.9508 (€4.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.