You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU 8Bit 14K Flash, SMD, TQFP44 -
PIC16F887-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F887-I/PT
- Order Code:
- SC09267
- Product Range
- PIC16 Family PIC16F88x Series Microcontrollers
- Technical Datasheet:
- PIC16F887-I/PT Datasheet
Product Range Selector (PIC16 Family PIC16F88x Series Microcontrollers)
See all from this product rangeProduct Overview
- 14KB of flash memory
- 368bytes of SRAM and 256bytes of EEPROM
- DC to 20MHz oscillator/clock input
- 35 I/O pins
- 10bit, 14 channel A/D converter and two comparator
- USART, SPI and I2C interfaces
- Two 8bit and one 16bit timers
- In-circuit serial programming (ICSP) via two pins
- Wide operating voltage range from 2V to 5.5V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics
Product Information
- :
- PIC16 Family PIC16F88x Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 14KB
- :
- 44Pins
- :
- TQFP
- :
- 35I/O's
- :
- EUSART, I2C, SPI
- :
- 368Byte
- :
- 14Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC16
- :
- PIC16F8xx
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3558 (€4.13) | ( ) |
10+ | €3.1892 (€3.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.