You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 18F4685, DIP40 -
PIC18F4685-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F4685-I/P
- Order Code:
- SC09832
- Product Range
- PIC18 Family PIC18F468x Series Microcontrollers
- Technical Datasheet:
- PIC18F4685-I/P Datasheet
Product Range Selector (PIC18 Family PIC18F468x Series Microcontrollers)
See all from this product rangeProduct Overview
- Power-managed modes - Run, idle and sleep
- Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
- Flash/data EEPROM retention of
40 years - Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
- ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling
Applications
Industrial
Product Information
- :
- PIC18 Family PIC18F468x Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 96KB
- :
- 40Pins
- :
- DIP
- :
- 36I/O's
- :
- ECAN, EUSART, I2C, PSP, SPI
- :
- 3.32KB
- :
- 11Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F46xx
- :
- -
- :
- -
Technical Documents (2)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5656 (€17.92) | ( ) |
10+ | €14.28 (€17.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.