You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 18F6520, TQFP64 -
PIC18F6520-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F6520-I/PT
- Order Code:
- SC09834
- Product Range
- PIC18 Family PIC18Fxx20 Series Microcontrollers
- Technical Datasheet:
- PIC18F6520-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18Fxx20 Series Microcontrollers)
See all from this product rangeProduct Overview
- Phase-locked Loop (PLL)
- 8 x 8 Multiplier
- High-performance RISC CPU - Linear program memory addressing to 128kB
- External memory interface - Address capability of up to 2MB and 16-bit interface
- Peripheral - four external interrupt pins and five capture/compare/PWM (CCP) modules
- Analogue - programmable 16-level low-voltage detection (LVD) module and dual comparators
- Flash/data EEPROM retention of
40 years - Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- CMOS technology - low power, high speed flash technology and fully static design
Warnings
Product Information
- :
- PIC18 Family PIC18Fxx20 Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 32KB
- :
- 64Pins
- :
- TQFP
- :
- 52I/O's
- :
- AUSART, I2C, SPI
- :
- 2KB
- :
- 12Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F65xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6869 (€9.45) | ( ) |
10+ | €7.3008 (€8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.