You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80MHz 32bit PIC32 Microcontroller in TQFP-100 Package -
PIC32MX795F512L-80I/PF
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32MX795F512L-80I/PF
- Order Code:
- SC20374
- Product Range
- PIC32 Family PIC32MX Series Microcontrollers
- Technical Datasheet:
- PIC32MX795F512L-80I/PF Datasheet
Product Range Selector (PIC32 Family PIC32MX Series Microcontrollers)
See all from this product rangeProduct Overview
- MIPS16eĀ® mode for up to 40% smaller code size, code-efficient (C and assembly) architecture
- 0.9% internal oscillator (on some variants), programmable PLLs and oscillator clock sources
- Fail-safe clock monitor (FSCM), independent watchdog timer, fast wake-up and start-up
- Low-power management modes (sleep and idle), integrated power-on reset, brown-out reset
- Interface to external graphics controller
- Flexible and independent ADC trigger sources
- Five output compare, five input capture, real-time clock and calendar module
- USB 2.0-compliant full-speed OTG controller, 10/100Mbps Ethernet MAC with MII and RMII interface
- 2.0B active with DeviceNet⢠addressing support
- 100 pin TQFP package, operating temperature range from -40 to 85°C
Product Information
- :
- PIC32 Family PIC32MX Series Microcontrollers
- :
- PIC32
- :
- 32 bit
- :
- 80MHz
- :
- 512KB
- :
- 100Pins
- :
- TQFP
- :
- 85I/O's
- :
- CAN, ENET, I2C, SPI, UART, USB
- :
- 128KB
- :
- 16Channels
- :
- 10Bit
- :
- 2.3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC32
- :
- PIC32MX
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.4722 (€15.34) | ( ) |
10+ | €11.8755 (€14.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.