You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.7V to 6V, 350mV Dropout, 3.3Vout, 500mA out, SOT-223-3 -
TC1262-3.3VDB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC1262-3.3VDB
- Order Code:
- SC19177
- Product Range
- 3.3V 500mA LDO Voltage Regulators
- Technical Datasheet:
- TC1262-3.3VDB Datasheet
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 3.3V
- 500mA output current
- High output voltage accuracy is typically ±0.5%
- Overcurrent and overtemperature protection
- Input operating voltage range from 2.7V to 6V
- Very low dropout voltage of 350mV at 500mA load current
- Operating temperature range from -40°C to 125°C
- Ultra low noise operation
- Fast response to step changes in load
Applications
Power Management, Portable Devices, Medical, Sensing & Instrumentation, Automotive
Product Information
- :
- Fixed
- :
- 2.7V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 500mA
- :
- 500mA
- :
- 350mV
- :
- 350mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.714 (€0.88) | ( ) |
25+ | €0.5474 (€0.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.