You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver Dual, Low Side Non-Inverting, 4.5V - 18V supply, 1.5A peak out, 7 Ohm Output, SOIC-8 -
TC4427ACOA
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC4427ACOA
- Order Code:
- SC18051
- Product Range
- -
- Technical Datasheet:
- TC4427ACOA Datasheet
Product Overview
- 1000pF in 25ns High Capacitive Load Drive Capability
30ns Typical Short Delay Times - Matched Rise, Fall and Delay Times
- With Logic "1" Input 1mA and With Logic "0" Input 100µA Low Supply Current
- 7Ω Typical Low Output Impedance
- Withstand
0.5A Reverse Current Latch-up Protected - Input will Withstand Negative Input up to 5V
- 4kV ESD Protected
Applications
Power Management, Automotive
Product Information
- :
- 2Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.5A
- :
- 1.5A
- :
- 4.5V
- :
- 18V
- :
- 0°C
- :
- 70°C
- :
- 30ns
- :
- 30ns
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0647 (€1.31) | ( ) |
10+ | €0.8892 (€1.09) | ( ) |
100+ | €0.8073 (€0.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.