You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Display Module, 20 x 4, White on Blue, 5V, Parallel, BSTN Transmissive -
MC42005A6W-BNMLW-V2
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MC42005A6W-BNMLW-V2
- Order Code:
- SC19789
- Product Range
- -
- Technical Datasheet:
- MC42005A6W-BNMLW-V2 Datasheet
Product Overview
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 3V
- 20 character number per line & 4 character line
- Character height is 5mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Product Information
- :
- 20 x 4
- :
- White on Blue
- :
- 5V
- :
- Parallel
- :
- English, Japanese
- :
- Transmissive
- :
- 4.75mm
- :
- BSTN
- :
- 98mm x 60mm
- :
- -20°C
- :
- 70°C
- :
- COB
- :
- White
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.8711 (€25.67) | ( ) |
| 5+ | €19.1309 (€23.53) | ( ) |
| 10+ | €18.3738 (€22.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























