You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display Module, 256x64, White on Black, 3V, I2C, PArallel, SPI -
MCOT256064DY-WM
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MCOT256064DY-WM
- Order Code:
- SC19834
- Product Range
- -
- Technical Datasheet:
- MCOT256064DY-WM Datasheet
Product Overview
- Resolution: 256x64
- Module size: 82.5x19x1.6mm
- Panel size: 60.5x19x1.6mm
- Active Area: 51.18x12.78mm
- Pixel Pitch: 0.20x0.20mm
- Pixel size: 0.18x0.18mm
Product Information
- :
- 256 x 64 Pixels
- :
- White on Black
- :
- 3V
- :
- I2C, Parallel, SPI
- :
- 82.5mm x 19mm
- :
- -40°C
- :
- 80°C
- :
- TAB
- :
- -
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.9396 (€39.29) | ( ) |
5+ | €29.3811 (€36.14) | ( ) |
10+ | €26.2276 (€32.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.