You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display, 128x32, Black on Blue, 3V, SPI, -
MDOG128032C2V-BS
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDOG128032C2V-BS
- Order Code:
- SC19875
- Product Range
- MDOG128032C2
- Technical Datasheet:
- MDOG128032C2V-BS Datasheet
Product Range Selector (MDOG128032C2)
See all from this product rangeProduct Overview
- Module dimension: 30.0 x11.5 x 1.26 mm
- Active area: 22.384 x 5.584 mm
- Dot Matrix: 128 x 32
- Pixel size: 0.152 x 0.152 mm
- Pixel pitch: 0.175 x 0.175 mm
- Display Mode:Passive Matrix
- 1/32 Duty
- Display Colour: Blue
- IC: SSD1306
- Interface: 4-wire SPI
- Size: 0.91"
Product Information
- :
- 128 x 32 Pixels
- :
- Black on Blue
- :
- 3V
- :
- SPI
- :
- 30mm x 11.5mm
- :
- -40°C
- :
- 80°C
- :
- COG
- :
- MDOG128032C2
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.19 (€10.07) | ( ) |
5+ | €7.1253 (€8.76) | ( ) |
10+ | €6.8211 (€8.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.