You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective -
MC21605F6WE-SPTLY
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MC21605F6WE-SPTLY
- Order Code:
- SC12669
- Product Range
- MC21605F6WE
- Technical Datasheet:
- MC21605F6WE-SPTLY Datasheet
Product Range Selector (MC21605F6WE)
See all from this product rangeProduct Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for both indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top middle) connection, 2.54mm pitch
- Overall max dimensions - 59.0 x 29.3 x 5.5mm
- Viewing area - 52.0 x 15.0mm
- 5mm character (actual dimension 2.45 x 4.67mm)
Product Information
- :
- 16 x 2
- :
- Black on Yellow / Green
- :
- 5V
- :
- Parallel
- :
- English, Japanese
- :
- Transflective
- :
- 4.67mm
- :
- STN
- :
- 59mm x 29.3mm
- :
- -20°C
- :
- 70°C
- :
- COB
- :
- Yellow / Green
- :
- MC21605F6WE
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.1687 (€17.43) | ( ) |
5+ | €13.0221 (€16.02) | ( ) |
10+ | €12.1446 (€14.94) | ( ) |
25+ | €11.232 (€13.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.