You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Display Module, 20 x 4, White on Blue, 5V, I2C, STN Transmissive - 

MCCOG42005A6W-BNMLWI

MCCOG42005A6W-BNMLWI - LCD Display Module, 20 x 4, White on Blue, 5V, I2C, STN Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCOG42005A6W-BNMLWI
Order Code:
SC19800
See all Technical Docs

Product Range Selector (MCCOG42005A)

See all from this product range

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on glass construction (COG)
  • On glass controller ST7032i or equivalent
  • English/Japanese font sets
  • 3V to 5V logic supply, I2C interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 13 pin SIL (bottom middle) connection, 1.27mm pitch
  • Overall max dimensions - 74.3 x 36.4 x 6.0mm
  • Viewing area - 60.5 x 22.18mm
  • 5mm character (actual dimension 2.45 x 4.67mm)

Product Information


:
20 x 4

:
White on Blue

:
5V

:
I2C

:
English, Japanese

:
Transmissive

:
4.67mm

:
BSTN

:
74.3mm x 36.4mm

:
-20°C

:
70°C

:
COG

:
White

:
MCCOG42005A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€22.1598 ( €27.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.1598 (€27.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €20.3814 (€25.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €18.1935 (€22.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --