You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display module, 128x64, White on Black, 3V, Parallel, Serial -
MCOT128064HA1V-WM
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MCOT128064HA1V-WM
- Order Code:
- SC19825
- Product Range
- MCOT128064H
- Technical Datasheet:
- MCOT128064HA1V-WM Datasheet
Product Range Selector (MCOT128064H)
See all from this product rangeProduct Overview
- OLED module with 128 x 64 pixels resolution
- White on black background appearance
- Chip on tab construction, SSD1309Z controller type
- Parallel, SPI, I2C interface
- Superb all-round viewing angles
- Wide temperature range, -40°C to +80°C operating temperature
- 24-way flat flexi, 0.30mm pitch, centre bottom
- 60.50mm x 37.00mm x 2.15mm panel size
- 57.01mm x 28.91mm viewing area
- 0.40 x 0.40mm dot size
Product Information
- :
- 128 x 64 Pixels
- :
- White on Black
- :
- 3V
- :
- Parallel, Serial
- :
- 60.5mm x 37mm
- :
- -40°C
- :
- 80°C
- :
- COT
- :
- MCOT128064H
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.08 (€46.84) | ( ) |
5+ | €35.0336 (€43.09) | ( ) |
10+ | €31.2851 (€38.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.