You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display Module, 160 x 128, RGB on Black, 3V, I2C, Parallel, SPI -
MDOG160128B1Y-RGBM
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDOG160128B1Y-RGBM
- Order Code:
- SC19880
- Product Range
- -
- Technical Datasheet:
- MDOG160128B1Y-RGBM Datasheet
Product Overview
- 1.69” graphic OLED (Organic Light Emitting Diode) with 160x128 resolution
- RGB full colour
- Chip-on-glass construction
- SSD1333 controller
- I²C, parallel, SPI interface
- Superb all-round view angles
- Operating temperature range from -40°C to +70°C
- 39.90 x 48.50 x 1.60mm module dimension
- 35.57mm x 28.86mm active area
- 0.045 x 0.194mm dot size
Product Information
- :
- 160 x 128 Pixels
- :
- RGB on Black
- :
- 3V
- :
- I2C, Parallel, SPI
- :
- 39.9mm x 48.5mm
- :
- -40°C
- :
- 70°C
- :
- COG
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €28.5315 (€35.09) | ( ) | 
| 5+ | €26.2545 (€32.29) | ( ) | 
| 10+ | €23.437 (€28.83) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                