You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

777Pro PMR446 Twin Pack Walkie Talkies - 

777PRO

777PRO - 777Pro PMR446 Twin Pack Walkie Talkies
777PRO - 777Pro PMR446 Twin Pack Walkie Talkies
777PRO - 777Pro PMR446 Twin Pack Walkie Talkies
777PRO - 777Pro PMR446 Twin Pack Walkie Talkies
777PRO - 777Pro PMR446 Twin Pack Walkie Talkies

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDLAND MIDLAND
Manufacturer Part No:
777PRO
Order Code:
IT45391
Product Range
-
Also Known As:
GTIN UPC EAN: 8011869202353

Product Overview

777 Pro has many high-tech features to ensure optimal communication during the night-life hours. It has an EDTM screen with white lighting, to display the channels well in the dark. In noisy contexts the Vibra call function allows you to hear and receive communications. Another very important element of the 777 Pro radio is its autonomy: up to 14 hours thanks to the 1000mAh lithium battery. And if it needs to be recharged fast? Just use a USB cable and plug it into the appropriate side socket, or use the desktop.
  • Frequency range: 446.00625 – 446.19375MHz
  • Channels:85 -16 PMR 446 and 69 LPD
  • Output power: 10 or 500mW (Selectable only in PMR446 band) Modulation FM
  • Tones: 38 CTCSS tones and 104 DCS tones
  • Dimensions: 44x27x85mm
  • Weight: 65g

Contents

2x Radios with Belt Clip, 2x Li-Ion Battery Pack 1000mAh, Double Desktop Charger & USB Cable

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011869202353

4 In stock Need more?

???PF_PDP_RSP_SUP???

€114.425 ( €140.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €114.425 (€140.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --