You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spring Loaded Pin, 9A, 16.5mm -
0855-0-15-20-82-14-11-0 .
- Manufacturer:
- MILL-MAX MILL-MAX
- Manufacturer Part No:
- 0855-0-15-20-82-14-11-0 .
- Order Code:
- IN09956
- Product Range
- -
- Technical Datasheet:
- 0855-0-15-20-82-14-11-0 . Datasheet
Product Overview
- Wire crimp termination
- Suitable for 20AWG to 16AWG wire size
- 0.045inch mid stroke, 0.090inch max stroke
- 120g force at mid stroke, 25g initial force (pre-load)
- Current rating is 9A at 10°C temperature rise
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C (discontinuous)
- 100,000 to 1,000,000 cycles durability
- Shock and vibration resistant
Product Information
- :
- Spring Loaded Contact
- :
- -
- :
- Point
- :
- 9A
- :
- 16.48mm
- :
- 25g
- :
- 120g
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 27/06/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 27/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.785 (€2.20) | ( ) |
5+ | €1.2495 (€1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.