You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spring Loaded Pin, 9A, 13.3mm -
0861-0-15-20-82-14-11-0
- Manufacturer:
- MILL-MAX MILL-MAX
- Manufacturer Part No:
- 0861-0-15-20-82-14-11-0
- Order Code:
- IN09953
- Technical Datasheet:
- 0861-0-15-20-82-14-11-0 Datasheet
Product Overview
- Solder mount in 0.043 minimum mounting hole
- Force at mid stroke is 100g
- Initial force (pre-load) is 25g
- Copper alloy with gold finish sleeve & plunger material
- Gold plated stainless steel spring
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Product Information
- :
- Spring Loaded Pin
- :
- -
- :
- Flat
- :
- 9A
- :
- 13.34mm
- :
- 25g
- :
- 100g
- :
- -
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 28/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
15 more will be available week commencing 28/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4038 (€2.96) | ( ) |
5+ | €1.904 (€2.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.