You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spring Loaded Pin, 2A, 6.25mm -
0906-1-15-20-75-14-11-0
- Manufacturer:
- MILL-MAX MILL-MAX
- Manufacturer Part No:
- 0906-1-15-20-75-14-11-0
- Order Code:
- IN09949
- Product Range
- 0906 Spring-Loaded Pins
- Technical Datasheet:
- 0906-1-15-20-75-14-11-0 Datasheet
Product Range Selector (0906 Spring-Loaded Pins)
See all from this product rangeProduct Overview
- Standard stroke, solder mount in 0.020 minimum mounting hole, contact length is 0.217"
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Product Information
- :
- Spring Loaded Pin
- :
- -
- :
- Radius
- :
- 2A
- :
- 6.25mm
- :
- 25g
- :
- 60g
- :
- 0906 Spring-Loaded Pins
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.476 (€0.59) | ( ) |
10+ | €0.3451 (€0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.