You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polymorph Mouldable Plastic - 500g -
PL1 004
Product Range Selector (Polymorph Plastic)
See all from this product rangeProduct Overview
- Moulding of handles and orthopaedic aids
- Vacuum forming moulds
- Moulds for batch producing other mouldings
- Prototype mechanical parts
- Armatures / frames for models
- Inserts for compliant products
- Specialised components - e.g. motor mountings
- Moulding of complete products - e.g. torches
- Joining components together
- Supplied in a self seal bag
Footnotes
Product Information
- :
- Mouldable Plastic
- :
- Opaque White
- :
- Bag
- :
- 500g
- :
- -
- :
- Polymorph Plastic
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.5376 (€19.11) | ( ) |
5+ | €14.3208 (€17.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.