You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm LED Decking Lights, White 6 Pack -
16135
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 16135
- Order Code:
- LA06258
- Product Range
- 15mm/40mm Decking Lights
- Also Known As:
- GTIN UPC EAN: 5016529161356
Product Range Selector (15mm/40mm Decking Lights)
See all from this product rangeProduct Overview
- Can be used to light up outdoor decking, kitchens or bathrooms
- Material: Metal and Acrylic
- Power: 3.5W
- Dimensions (HxØ): 38x40mm
- Cut-Out Diameter: 30mm
- 5m cable from transformer to first light
- 1.5m of cable between each light
- IP rating: IP67
- Supplied in packs of 6
Contents
6x LED Decking Lights, 1x 12V IP44 transformer with 2m of cable to 3 pin plug for indoor connection to 230V power
Product Information
- :
- Decking Lights
- :
- Low Voltage
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- 12V
- :
- 38mm
- :
- 40mm
- :
- -
- :
- 15mm/40mm Decking Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.8866 (€33.07) | ( ) |
5+ | €25.4124 (€31.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.