You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mayfair Outdoor Bollard Light, Black 1.2m IP44 -
17247
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 17247
- Order Code:
- LA06217
- Also Known As:
- GTIN UPC EAN: 5016529172475
Product Overview
- Ideal for use with our ES/E27 GLS bulbs for cost-effective lighting (maximum 60W)
- IP44 weatherproof rating
- Polypropylene and glass construction
- Dimensions (HxØ): 1200x170mm
Product Information
- :
- Driveway Lights
- :
- Mains
- :
- Outdoor Use
- :
- -
- :
- -
- :
- 230V
- :
- Hardwired
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0992 (€19.80) | ( ) |
5+ | €15.6195 (€19.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.