You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Capri Twin Picture Light, Black Chrome -
18058
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 18058
- Order Code:
- LA06303
- Product Range
- Capri Twin Picture Wall Lights
- Also Known As:
- GTIN UPC EAN: 5016529180586
Product Range Selector (Capri Twin Picture Wall Lights)
See all from this product rangeProduct Overview
- Twin picture wall lights with adjustable necks and independently rotatable lights
- Requires 2x G9 bulbs (not included)
- Voltage: 230V
- Dimensions (HxWxD): 120x390x210mm
Product Information
- :
- Picture Lights
- :
- Mains
- :
- Indoor Use
- :
- Incandescent
- :
- -
- :
- -
- :
- 230V
- :
- 120mm
- :
- 390mm
- :
- 210mm
- :
- Capri Twin Picture Wall Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.6544 (€37.70) | ( ) |
5+ | €29.75 (€36.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.