You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40mm LED Decking Lights, Warm White 10 Pack - 

18924

18924 - 40mm LED Decking Lights, Warm White 10 Pack
18924 - 40mm LED Decking Lights, Warm White 10 Pack
18924 - 40mm LED Decking Lights, Warm White 10 Pack
18924 - 40mm LED Decking Lights, Warm White 10 Pack
18924 - 40mm LED Decking Lights, Warm White 10 Pack
18924 - 40mm LED Decking Lights, Warm White 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MINISUN MINISUN
Manufacturer Part No:
18924
Order Code:
LA06265
Product Range
15mm/40mm Decking Lights
Also Known As:
GTIN UPC EAN: 5016529189244

Product Range Selector (15mm/40mm Decking Lights)

See all from this product range

Product Overview

The MiniSun Pack of 10 40mm Warm White LED Decking Lights is an energy-efficient solution for illuminating outdoor spaces. Each light features a brushed metallic finish and emits warm white light, enhancing the ambiance of your decking area. The set includes 10 integrated LED lights, each with a diameter of 40mm.
  • Can be used to light up outdoor decking, kitchens or bathrooms
  • Material: Metal and Acrylic
  • Power: 2W
  • Dimensions (HxØ): 38x40mm
  • Cut-Out Diameter: 10mm
  • 5m cable from transformer to first light
  • 1.5m of cable between each light
  • IP rating: IP67
  • Supplied in packs of 10

Contents

10x LED Decking Lights, 1x 12V IP44 transformer with 2m of cable to 3 pin plug for indoor connection to power and connections

Product Information


:
Decking Lights

:
Low Voltage

:
Outdoor Use

:
LED

:
Warm White

:
-

:
12V

:
38mm

:
40mm

:
-

:
15mm/40mm Decking Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016529189244

9 In stock Need more?

???PF_PDP_RSP_SUP???

€40.365 ( €49.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.365 (€49.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €39.078 (€48.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --