You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Francis Touch Desk Lamp, Orange Shade -
20127
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 20127
- Order Code:
- LA07259
- Product Range
- Francis Desk Lamps
- Also Known As:
- GTIN UPC EAN: 5016529201274
Product Range Selector (Francis Desk Lamps)
See all from this product rangeProduct Overview
- Touch table lamp with a round satin nickel base and a cylindrical, polycotton shade
- Touch to switch between 4x light modes - Off/Low/Medium/Bright
- Requires max. 40W, golf ball lamp with E14 fitting (not supplied)
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- 40W E14 Candle
- :
- -
- :
- -
- :
- 240V
- :
- 255mm
- :
- 120mm
- :
- 120mm
- :
- Francis Desk Lamps
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.433 (€21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.