You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wiltshire Outdoor Dusk to Dawn Wall Half Lantern, Black IP44 -
20665
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 20665
- Order Code:
- LA06230
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016529206651
Product Overview
- Outdoor wall flush mounted, 3-panel outdoor traditional lantern with built-in dusk till dawn sensor for security
- Ideal for lighting gardens, paths, garages, patios, courtyards, decorative porches and driveways
- Ideal for use with our E27 bulbs for cost-effective lighting (max. 60W, not included)
- IP44 weatherproof rating
- Material: Aluminium and glass
- Painted black finish
- Non-Dimmable
- Dimensions (HxWxD): 430x270x130mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- 430mm
- :
- 270mm
- :
- 130mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.5025 (€28.91) | ( ) |
5+ | €22.9432 (€28.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.