You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wallace Ceiling Pendant, E27, Old Gold -
21374
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21374
- Order Code:
- LA07187
- Product Range
- MiniSun Ceiling Lights
- Also Known As:
- GTIN UPC EAN: 5016529213741
Product Range Selector (MiniSun Ceiling Lights)
See all from this product rangeProduct Overview
- Steampunk-style, ceiling pendant with an old gold finish
- Clear glass shade
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 40W GLS lamp with E27 fitting (not supplied)
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- 40W E27 GLS
- :
- -
- :
- -
- :
- 240V
- :
- 1m
- :
- 280mm
- :
- 280mm
- :
- MiniSun Ceiling Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.5274 (€44.93) | ( ) |
3+ | €35.3808 (€43.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.