You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polaris Dimmable LED Desk Lamp, Black -
21508
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21508
- Order Code:
- LA07250
- Product Range
- MiniSun Desk Lamps
- Also Known As:
- GTIN UPC EAN: 5016529215080
Product Range Selector (MiniSun Desk Lamps)
See all from this product rangeProduct Overview
- Task table lamp with an integrated 5W, dimmable, 6,500K (cool white) LED bulb
- 3-Stage dimmer cycles between Low, Medium and Bright light modes
- Lumens: 350
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 6500K
- :
- 240V
- :
- 360mm
- :
- 100mm
- :
- 160mm
- :
- MiniSun Desk Lamps
- :
- UK Type G
Technical Documents (0)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.2188 (€24.87) | ( ) |
3+ | €19.3372 (€23.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.