You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lazio Rectangular Touch Desk Lamp with USB Charging, E27 -
21587
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21587
- Order Code:
- LA07262
- Product Range
- MiniSun Desk Lamps
- Also Known As:
- GTIN UPC EAN: 5016529215875
Product Range Selector (MiniSun Desk Lamps)
See all from this product rangeProduct Overview
- Rectangular touch table lamp with a polished chrome base and frosted, glass shade
- Features a USB charger in the base for charging smartphones, tablets, cameras, etc.
- Requires max. 40W lamp with SES fitting (not supplied)
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- 40W E14 Candle/Golf Ball
- :
- -
- :
- -
- :
- 240V
- :
- 280mm
- :
- 105mm
- :
- 105mm
- :
- MiniSun Desk Lamps
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.5646 (€52.35) | ( ) |
3+ | €40.8681 (€50.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.