You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stern Wall Light, E27, Copper, IP66 -
21629
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21629
- Order Code:
- LA07194
- Product Range
- MiniSun Wall Lights
- Also Known As:
- GTIN UPC EAN: 5016529216292
Product Range Selector (MiniSun Wall Lights)
See all from this product rangeProduct Overview
- Steampunk, nautical-style, outdoor wall light
- Frosted, glass diffuser
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 60W lamp with E27 fitting (not supplied)
- IP66 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- 60W E27 GLS
- :
- -
- :
- -
- :
- 240V
- :
- 250mm
- :
- 110mm
- :
- 110mm
- :
- MiniSun Wall Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.1057 (€77.62) | ( ) |
3+ | €61.9038 (€76.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.