You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" HD Ready WebOS Smart TV / DVD Combi with Freesat -
JB-24DVD1811ST
New- Manufacturer:
- MITCHELL & BROWN MITCHELL & BROWN
- Manufacturer Part No:
- JB-24DVD1811ST
- Order Code:
- AV30652
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060750403693
- Technical Datasheet:
- JB-24DVD1811ST Datasheet
Product Overview
- High performance TV/DVD combi TV
- LED Display with HD resolution (1366x768)
- 12V DC Power support for use in vehicles and mobile homes
- Supports CD & DVD playback with multiple language options available
- WebOS Smart system with access to wide range of popular apps
- Integrated tuner with Freesat support
- Stereo speaker system with 2x 3W output and High Resolution Audio support
- USB Socket for convenient multimedia playback
- Built-in WiFi for easy network connection
- Connections: 2x HDMI, 2x USB, digital audio out and headphones
- VESA Wall mount compatible (100x100)
- 7 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries, 12V car adaptor and user guide
Footnotes
Warnings
Product Information
- :
- 24"
- :
- HD Ready
- :
- 12V Vehicle operation, Smart, DVD
- :
- DVB-T2 & DVB-S2
- :
- DVD Player
- :
- E
- :
- 17W
- :
- 0.5W
- :
- -
- :
- 163mm
- :
- 542mm
- :
- 363mm
- :
- 80mm
- :
- 319mm
- :
- -
- :
- Car Lighter, UK
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €252.5211 (€310.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.