You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32" HD Ready WebOS Smart TV / DVD Combi with Freesat - 

JB-32DVD1811ST

New
JB-32DVD1811ST - 32" HD Ready WebOS Smart TV / DVD Combi with Freesat
JB-32DVD1811ST - 32" HD Ready WebOS Smart TV / DVD Combi with Freesat
JB-32DVD1811ST - 32" HD Ready WebOS Smart TV / DVD Combi with Freesat
JB-32DVD1811ST - 32" HD Ready WebOS Smart TV / DVD Combi with Freesat
JB-32DVD1811ST - 32" HD Ready WebOS Smart TV / DVD Combi with Freesat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JB-32DVD1811ST
Order Code:
AV30653
Product Range
-
Also Known As:
GTIN UPC EAN: 5060750403686
Technical Datasheet:
JB-32DVD1811ST   Datasheet
See all Technical Docs

Product Overview

The JB-32DVD1811ST is a versatile 32″ HD Ready Smart TV from Mitchell & Brown. The ideal solution for those who live life on the move, this 12V TV ensures you won't miss your favourite shows when you're on an adventure. The TV also features a built-in DVD player for watching your favourite movies. Experience a wide range of entertainment with built-in Freesat support, allowing you to access over 100 TV and radio channels alongside on-demand services so you can catch up on shows you've missed. The onboard smart functionality is powered by WebOS, which includes a variety of apps like Netflix, Prime Video and YouTube so you can enjoy some of the latest films and series effortlessly.
  • High performance TV/DVD combi TV
  • LED Display with HD resolution (1366x768)
  • 12V DC Power support for use in vehicles and mobile homes
  • Supports CD & DVD playback with multiple language options available
  • WebOS Smart system with access to wide range of popular apps
  • Integrated tuner with Freesat support
  • Stereo speaker system with 2x 6W output and High Resolution Audio support
  • USB Socket for convenient multimedia playback
  • Built-in WiFi for easy network connection
  • Connections: 2x HDMI, 2x USB, digital audio out and headphones
  • VESA Wall mount compatible (100x100)
  • 7 Year manufacturer warranty

Contents

TV, remote, 2x AAA batteries, 12V car adaptor and user guide

Footnotes

Note: Consumer use only, use in a commercial setting will invalidate the warranty.

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
32"

:
HD Ready

:
12V Vehicle operation, Smart, DVD

:
DVB-T2 & DVB-S2

:
DVD Player

:
E

:
25W

:
0.5W

:
-

:
196mm

:
730mm

:
469mm

:
94mm

:
431mm

:
-

:
Car Lighter, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060750403686

7 In stock Need more?

???PF_PDP_RSP_SUP???

€291.5172 ( €358.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €291.5172 (€358.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --