You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

43" 4K UHD WebOS Smart TV with Freesat - 

JB-43CU1811

New
JB-43CU1811 - 43" 4K UHD WebOS Smart TV with Freesat
JB-43CU1811 - 43" 4K UHD WebOS Smart TV with Freesat
JB-43CU1811 - 43" 4K UHD WebOS Smart TV with Freesat
JB-43CU1811 - 43" 4K UHD WebOS Smart TV with Freesat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JB-43CU1811
Order Code:
AV30655
Product Range
-
Also Known As:
GTIN UPC EAN: 5061000430704
Technical Datasheet:
JB-43CU1811   Datasheet
See all Technical Docs

Product Overview

The JB-43CU1811 is a 43″ 4K Ultra HD WebOS Smart TV from Mitchell & Brown. With WebOS TV, which includes popular apps like Netflix, Prime Video and YouTube, your favourite content is always front and centre. Also, experience a wide range of entertainment with built-in Freesat support, allowing you to access over 100 TV and radio channels alongside on-demand services so you can catch up on any shows you've missed!
  • Modern Smart TV with comprehensive connectivity options
  • DLED Panel with 4K Ultra HD resolution (3840x2160)
  • WebOS Smart system with access to wide range of popular apps
  • Integrated tuner with Freesat support
  • Stereo speaker system with 2x 8W output
  • Dolby Digital Plus/AC-4 support
  • Audio Link (Bluetooth)
  • USB Socket for convenient multimedia playback
  • Built-in WiFi for easy network connection
  • Connections: 3x HDMI, 2x USB and headphones
  • VESA Wall mount compatible (100x100)
  • 2 Year manufacturer warranty

Contents

TV, remote, 2x AAA batteries and user guide

Footnotes

Note: Consumer use only, use in a commercial setting will invalidate the warranty.

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
43"

:
4K Ultra HD

:
Smart

:
DVB-T2 & DVB-S2

:
None

:
G

:
54W

:
0.5W

:
54kWh

:
221mm

:
964mm

:
615mm

:
75mm

:
568mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5061000430704

17 In stock Need more?

???PF_PDP_RSP_SUP???

€266.7504 ( €328.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €266.7504 (€328.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --